PASS & SEYMOUR 1 Gang Plug Socket, 20A
- RS Stock No.:
- 835-6720
- Mfr. Part No.:
- L2120R
- Brand:
- PASS & SEYMOUR
Stock information currently inaccessible
- RS Stock No.:
- 835-6720
- Mfr. Part No.:
- L2120R
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 1 | |
| Mounting Style | Wall Mount | |
| Current Rating | 20A | |
| Voltage Rating | 120 → 208 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 1 | ||
Mounting Style Wall Mount | ||
Current Rating 20A | ||
Voltage Rating 120 → 208 V | ||
Material Nylon | ||
Non Compliant
- COO (Country of Origin):
- MX
