PASS & SEYMOUR Grey 1 Gang Plug Socket, 30A

Stock information currently inaccessible
RS Stock No.:
833-5531
Mfr. Part No.:
L1530-FO
Brand:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

1

Colour

Grey

Mounting Style

Flange Mount

Current Rating

30A

Voltage Rating

250 V

Material

Thermoplastic

Minimum Box Depth

45mm

Colour Family

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy