PASS & SEYMOUR White 2 Gang Plug Socket, 15A, NEMA 5-15R

Stock information currently inaccessible
RS Stock No.:
833-5468
Mfr. Part No.:
CR15I
Brand:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

2

Colour

White

Socket Type

NEMA 5-15R

Mounting Style

Flange Mount

Current Rating

15A

Voltage Rating

125 V

Minimum Box Depth

26mm

Earth Terminal

Yes

Colour Family

White

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy