PASS & SEYMOUR Brown 2 Gang Plug Socket, 2 Poles, 15A
- RS Stock No.:
- 833-5206
- Mfr. Part No.:
- 5662
- Brand:
- PASS & SEYMOUR
Stock information currently inaccessible
- RS Stock No.:
- 833-5206
- Mfr. Part No.:
- 5662
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 2 | |
| Colour | Brown | |
| Mounting Style | Flange Mount | |
| Current Rating | 15A | |
| Voltage Rating | 250 V | |
| Material | Nylon | |
| Minimum Box Depth | 20mm | |
| Colour Family | Brown | |
| Number of Poles | 2 | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 2 | ||
Colour Brown | ||
Mounting Style Flange Mount | ||
Current Rating 15A | ||
Voltage Rating 250 V | ||
Material Nylon | ||
Minimum Box Depth 20mm | ||
Colour Family Brown | ||
Number of Poles 2 | ||
Earth Terminal Yes | ||
Non Compliant
- COO (Country of Origin):
- MX
