MK Electric 1 Gang Plug Socket, 13A, Type G - British
- RS Stock No.:
- 832-6492
- Mfr. Part No.:
- K2958SAG
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 832-6492
- Mfr. Part No.:
- K2958SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Earth Terminal | Yes | |
| Colour Family | Satin Gold | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Switched Yes | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Earth Terminal Yes | ||
Colour Family Satin Gold | ||
- COO (Country of Origin):
- GB
