ABL Sursum White 1 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko
- RS Stock No.:
- 824-5573
- Mfr. Part No.:
- 1111810
- Brand:
- ABL Sursum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-5573
- Mfr. Part No.:
- 1111810
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | White | |
| Socket Type | Type F - German Schuko | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| Number of Poles | 2 | |
| Earth Terminal | Yes | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour White | ||
Socket Type Type F - German Schuko | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
Number of Poles 2 | ||
Earth Terminal Yes | ||
Colour Family White | ||
- COO (Country of Origin):
- DE
