Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
- RS Stock No.:
- 790-3268
- Mfr. Part No.:
- 20 EUGK -34
- Brand:
- Busch Jaeger - ABB
Stock information currently inaccessible
- RS Stock No.:
- 790-3268
- Mfr. Part No.:
- 20 EUGK -34
- Brand:
- Busch Jaeger - ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor or Outdoor Use | Outdoor | |
| Socket Type | Type F - German Schuko | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| International Protection Rating | IP44 | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor or Outdoor Use Outdoor | ||
Socket Type Type F - German Schuko | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
International Protection Rating IP44 | ||
Colour Family White | ||
- COO (Country of Origin):
- DE
