Timeguard Powerseal Light Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
- RS Stock No.:
- 777-7779
- Mfr. Part No.:
- TPS203
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7779
- Mfr. Part No.:
- TPS203
- Brand:
- Theben / Timeguard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Number of Gangs | 1 | |
| Colour | Light Grey | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Surface Mount | |
| Current Rating | 13A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Minimum Box Depth | 54mm | |
| Overall Height | 74mm | |
| Overall Width | 150mm | |
| International Protection Rating | IP55 | |
| Series | Powerseal | |
| Faceplate Depth | 25mm | |
| Number of Poles | 2 | |
| Switch Style | Wide Rocker | |
| Earth Terminal | Yes | |
| Fixing Standard | BS | |
| Colour Family | Grey | |
| Faceplate Mounting Type | Non Visible Screws | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Number of Gangs 1 | ||
Colour Light Grey | ||
Switched Yes | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Surface Mount | ||
Current Rating 13A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Minimum Box Depth 54mm | ||
Overall Height 74mm | ||
Overall Width 150mm | ||
International Protection Rating IP55 | ||
Series Powerseal | ||
Faceplate Depth 25mm | ||
Number of Poles 2 | ||
Switch Style Wide Rocker | ||
Earth Terminal Yes | ||
Fixing Standard BS | ||
Colour Family Grey | ||
Faceplate Mounting Type Non Visible Screws | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
