Deta Slimline 1 Gang Plug Socket, 0 Poles, 2A, Indoor Use
- RS Stock No.:
- 776-7753
- Mfr. Part No.:
- S1330
- Brand:
- Deta
Stock information currently inaccessible
- RS Stock No.:
- 776-7753
- Mfr. Part No.:
- S1330
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 1 | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Flush Mount | |
| Current Rating | 2A | |
| Voltage Rating | 230 V | |
| Minimum Box Depth | 25mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Series | Slimline | |
| International Protection Rating | IP2X | |
| Earth Terminal | Yes | |
| Fixing Standard | BS | |
| Number of Poles | 0 | |
| Faceplate Depth | 7mm | |
| Colour Family | White | |
| Faceplate Mounting Type | Screwed | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 1 | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Flush Mount | ||
Current Rating 2A | ||
Voltage Rating 230 V | ||
Minimum Box Depth 25mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Series Slimline | ||
International Protection Rating IP2X | ||
Earth Terminal Yes | ||
Fixing Standard BS | ||
Number of Poles 0 | ||
Faceplate Depth 7mm | ||
Colour Family White | ||
Faceplate Mounting Type Screwed | ||
- COO (Country of Origin):
- CN
