Legrand Mosaïc White 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
- RS Stock No.:
- 700-1063
- Mfr. Part No.:
- 0 773 01
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 700-1063
- Mfr. Part No.:
- 0 773 01
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type E - French | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 230 V | |
| Material | Plastic | |
| Overall Height | 45mm | |
| Overall Width | 90mm | |
| International Protection Rating | IP40 | |
| Series | Mosaïc | |
| Faceplate Mounting Type | Clip in | |
| Earth Terminal | Yes | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type E - French | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 230 V | ||
Material Plastic | ||
Overall Height 45mm | ||
Overall Width 90mm | ||
International Protection Rating IP40 | ||
Series Mosaïc | ||
Faceplate Mounting Type Clip in | ||
Earth Terminal Yes | ||
Colour Family White | ||
- COO (Country of Origin):
- FR
