MK Electric 2 Gang Plug Socket, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 666-0333
- Mfr. Part No.:
- K2476 GRA
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-0333
- Mfr. Part No.:
- K2476 GRA
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Surface Mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| Minimum Box Depth | 30mm | |
| International Protection Rating | IP2XD | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Switched Yes | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Surface Mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
Minimum Box Depth 30mm | ||
International Protection Rating IP2XD | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- GB
