Schneider Electric 2 Gang Plug Socket, 13A, Type G - British
- RS Stock No.:
- 341-1908
- Mfr. Part No.:
- E25SFWE
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 341-1908
- Mfr. Part No.:
- E25SFWE
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Current Rating | 13A | |
| Material | Polycarbonate | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Switched Yes | ||
Socket Type Type G - British | ||
Current Rating 13A | ||
Material Polycarbonate | ||
Colour Family White | ||
- COO (Country of Origin):
- MY
Standards
BS5733
Supplied with
Flush Fitting Caps
