MK 2 Gang Power Socket, 13A, Type G - British
- RS Stock No.:
- 329-7926
- Mfr. Part No.:
- K733 MCO
- Brand:
- MK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 329-7926
- Mfr. Part No.:
- K733 MCO
- Brand:
- MK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Number of Gangs | 2 | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Minimum Box Depth | 25mm | |
| Earth Terminal | Yes | |
| Colour Family | Chrome | |
| Select all | ||
|---|---|---|
Brand MK | ||
Number of Gangs 2 | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Minimum Box Depth 25mm | ||
Earth Terminal Yes | ||
Colour Family Chrome | ||
RoHS Status: Not Applicable
Standards
BS1363 (Part 2: 1995)
