Schneider Electric White 1 Gang Shaver Socket Unica Indoor, Razor Socket

Subtotal (1 unit)*

£50.26

(exc. VAT)

£60.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.26

*price indicative

RS Stock No.:
276-1724
Mfr. Part No.:
MGU5.064.18
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Shaver Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Razor Socket

Voltage

240V

Finish

Gloss

IP Rating

IP20

Minimum Box Depth

40mm

Screwed/Screwless

Screw

Overall Depth

52mm

Range

Unica

Series

Unica

Standards/Approvals

NFC 61-314, IEC 60884-1, BS 1363-1, SI 32, BS 546:1950, NOM-003-SCFI-2000, UNE 20315-1-2, VDE 0620-1

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Shaver socket with uninterruptible power supply has mechanism with fixing frame.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy