ABB Anthracite Electrical Socket, 13A
- RS Stock No.:
- 246-2973
- Mfr. Part No.:
- 2CLA623900N1801
- Brand:
- ABB
Price Each
£13.99
(exc. VAT)
£16.79
(inc. VAT)
Available to back order for despatch 08/10/2024
Units | Per unit |
---|---|
1 + | £13.99 |
- RS Stock No.:
- 246-2973
- Mfr. Part No.:
- 2CLA623900N1801
- Brand:
- ABB
Related links
- ABB Gold Electrical Socket, 2 Poles, 13A
- ABB Silver Electrical Socket, 2 Poles, 13A
- ABB Black Electrical Socket, 2 Poles, 13A
- Murrelektronik Limited White Plug Socket, 2 + PE Poles, 13A
- BG Electrical 1 Gang Plug Socket, 13A, Type G - British, Outdoor Use
- brennenstuhl Black, Silver 12 Gang Electrical Socket, 2 Poles,...
- ABB Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
- ABB Black 2 Gang Plug Socket, 2 Poles, 13A