Contactum White 2 Gang 13A and USB Socket, 2 Poles, 13A, Indoor Use
- RS Stock No.:
- 228-9518
- Mfr. Part No.:
- ALF6356WHW
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-9518
- Mfr. Part No.:
- ALF6356WHW
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar series has 2 gang switched sockets and 2 USB type A socket. It has moulded face plate finish.
Ambient operating temperature from -5 to 40°C
Face plate material polycarbonate
Face plate material polycarbonate
