LEDVANCE White 1 Gang Plug Socket, 1 Pole, 13A, Indoor Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-8497
Mfr. Part No.:
4058075208322
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Number of Poles

1

COO (Country of Origin):
CN
The LEDVANCE SMART+ Plug is integrate conventional electric equipment into compatible smart home system and enable switching of conventional light source and other electric device.

Functionality depends on used type of control
Used ZigBee network protocol