Sync Energy White 2 Gang Power Socket, 2 Poles, 13A, Type G - British, USB

Stock information currently inaccessible
RS Stock No.:
195-3564
Mfr. Part No.:
822U3-01
Brand:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British, USB

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

240 V

Minimum Box Depth

25mm

Overall Height

3.3cm

Overall Width

8.6cm

Overall Depth

14.6cm

Overall Dimensions

8.6 x 14.6 x 3.3cm

Terminal Type

Screw Terminal

Earth Terminal

Yes

Special Features

Sleek and Slim with Softly Rounded Edge, Smart USB, White Moulded Round Edge

Colour Family

White

Number of Poles

2

Faceplate Mounting Type

Clip On, Screw

COO (Country of Origin):
CN
Free up your sockets using the Nexus White Moulded Socket with USB charger capability ideal for charging iPad, iPhone, tables, mobiles, cameras and more.

Charges iPad, iPhone, tablets, mobiles, cameras and more
Terminal capacity 3 x 2.5mm², 3 x 4.00mm² & 2 x 6.0mm²
Minimum mounting box depth 25mm – ideal for retrofit
Twin earth fitted as standard to allow a double earth facility for installations requiring high integrity protective connection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy