Legrand Mosaic White 2 Gang Plug Socket, 16, Type E - French, Indoor Use
- RS Stock No.:
- 194-6651
- Mfr. Part No.:
- 077107L
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 10)
£18.608
(exc. VAT)
£22.33
(inc. VAT)
- RS Stock No.:
- 194-6651
- Mfr. Part No.:
- 077107L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type E - French | |
| Current Rating | 16 | |
| Material | Plastic | |
| Series | Mosaic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Colour White | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type E - French | ||
Current Rating 16 | ||
Material Plastic | ||
Series Mosaic | ||
- COO (Country of Origin):
- FR
Double socket outlet with inclined wells 45 ° Mosaic link with lateral connection 4 modules - white
Mosaic Link well sockets 2P + E
45 ° sockets with lateral connection by bi-stable automatic terminals
Possibility of connecting other multi-support sockets using the connection accessory ref. 0 771 00L
2 x 2P + T
4 modules
White
45 ° sockets with lateral connection by bi-stable automatic terminals
Possibility of connecting other multi-support sockets using the connection accessory ref. 0 771 00L
2 x 2P + T
4 modules
White
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells

