Legrand Mosaic Red 1 Gang Plug Socket, 16A, Indoor Use

Stock information currently inaccessible
RS Stock No.:
194-6638
Mfr. Part No.:
077176L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Colour

Red

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

COO (Country of Origin):
FR

45 ° tilted sockets Mosaic link with lateral connection 2 modules - red


Mosaic Link well sockets 2P + E

45 ° sockets with lateral connection by bi-stable automatic terminals
Possibility of connecting other multi-support sockets using the connection accessory ref. 0 771 00L

2P +

2 modules
Keyed red

The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy