MK Electric Metalclad Plus 1 Gang Electrical Socket, 2A
- RS Stock No.:
- 188-4371
- Mfr. Part No.:
- K841ALM
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 188-4371
- Mfr. Part No.:
- K841ALM
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Mounting Style | Flush Mount | |
| Current Rating | 2A | |
| Material | Aluminium | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Overall Depth | 47mm | |
| Series | Metalclad Plus | |
| Overall Dimensions | 86 x 86 x 47mm | |
| Terminal Type | Screw Terminal | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Mounting Style Flush Mount | ||
Current Rating 2A | ||
Material Aluminium | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Overall Depth 47mm | ||
Series Metalclad Plus | ||
Overall Dimensions 86 x 86 x 47mm | ||
Terminal Type Screw Terminal | ||
Earth Terminal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Suitable for most residential, commercial and light industrial applications
Active and passive control circuit applications
Flexible and versatile in use
Single Sockets have double pole switching, double sockets are single pole switching
Masterseal Plus products are ideal for use with equipment subject to wet weather or high humidity
Part of a complete range of MK circuit protection devices
They are a.c. and pulsating d.c. sensitive for residual current
Double Socket products have an enhanced RF Immunity performance
Active and passive control circuit applications
Flexible and versatile in use
Single Sockets have double pole switching, double sockets are single pole switching
Masterseal Plus products are ideal for use with equipment subject to wet weather or high humidity
Part of a complete range of MK circuit protection devices
They are a.c. and pulsating d.c. sensitive for residual current
Double Socket products have an enhanced RF Immunity performance
