MK Electric 2 Gang Plug Socket, 2 Poles, 13A, BS1363, USB, Indoor Use

Stock information currently inaccessible
RS Stock No.:
183-9636
Mfr. Part No.:
K2944D5ALM
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

2

Switched

Yes

Socket Type

BS1363, USB

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

240 V

Material

Steel

Minimum Box Depth

26.5mm

Overall Height

86mm

Overall Width

146mm

Overall Depth

29.8mm

International Protection Rating

IP2XD, IP66

Overall Dimensions

146 x 86 x 29.8mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Number of Poles

2

Grade

Commercial, Residential

COO (Country of Origin):
GB

MK K2944D5ALM Socket 2G 2 Port USB 2A


The MK K2944D5ALM is a 13A, 2-gang, double pole switched socket with a 2-port USB charger outlet (2A/5V). Part of the Metalclad Plus range, the socket has an aluminium finish and features a 3-pin child resistant safety shutter for added peace of mind. The USB ports are vertically stacked for easier access and the socket provides protection against short circuit and overload.