Contactum Media White 2 Gang Plug Socket, 500mA, Indoor Use
- RS Stock No.:
- 175-2915
- Mfr. Part No.:
- USB1W
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2915
- Mfr. Part No.:
- USB1W
- Brand:
- Contactum
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Cable Mount | |
| Current Rating | 500mA | |
| Voltage Rating | 5 V | |
| Series | Media | |
| International Protection Rating | IP20 | |
| Number of Modules | 1 | |
| Special Features | USB Socket | |
| Faceplate Mounting Type | Screwed | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Cable Mount | ||
Current Rating 500mA | ||
Voltage Rating 5 V | ||
Series Media | ||
International Protection Rating IP20 | ||
Number of Modules 1 | ||
Special Features USB Socket | ||
Faceplate Mounting Type Screwed | ||
Colour Family White | ||
- COO (Country of Origin):
- CN
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions.
Available in 6 different plate finishes
Modules available in white and black finish
25 year guarantee (3 years on electronic devices)
Modules available in white and black finish
25 year guarantee (3 years on electronic devices)
