Contactum Metalclad Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 175-2880
- Mfr. Part No.:
- CLA3345
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2880
- Mfr. Part No.:
- CLA3345
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Minimum Box Depth | 25mm | |
| Series | Metalclad | |
| International Protection Rating | IP2X | |
| Faceplate Mounting Type | Screwed | |
| Number of Poles | 2 | |
| Fixing Standard | BS 1363-2 | |
| Earth Terminal | Yes | |
| Colour Family | White | |
| Switch Style | Rocker | |
| Terminal Type | Screw Terminal | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Colour Grey | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Minimum Box Depth 25mm | ||
Series Metalclad | ||
International Protection Rating IP2X | ||
Faceplate Mounting Type Screwed | ||
Number of Poles 2 | ||
Fixing Standard BS 1363-2 | ||
Earth Terminal Yes | ||
Colour Family White | ||
Switch Style Rocker | ||
Terminal Type Screw Terminal | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- GB
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
1 Gang 13A Unswitched Socket + Back Box – Metalclad, White Insert
