Contactum Aspire White 2 Gang Plug Socket, 2 Poles, 4.8A, Type G - British, USB, Indoor Use
- RS Stock No.:
- 175-2871
- Mfr. Part No.:
- ASP6356
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2871
- Mfr. Part No.:
- ASP6356
- Brand:
- Contactum
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type G - British, USB | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Wall Mount | |
| Current Rating | 4.8 A, 13A | |
| Voltage Rating | 5 V | |
| International Protection Rating | IP20 | |
| Series | Aspire | |
| Switch Style | Rocker | |
| Colour Family | White | |
| Faceplate Mounting Type | Screwed | |
| Number of Poles | 2 | |
| Terminal Type | Screw Terminal | |
| Number of Modules | 1 | |
| Earth Terminal | Yes | |
| Special Features | USB Socket | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Socket Type Type G - British, USB | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Current Rating 4.8 A, 13A | ||
Voltage Rating 5 V | ||
International Protection Rating IP20 | ||
Series Aspire | ||
Switch Style Rocker | ||
Colour Family White | ||
Faceplate Mounting Type Screwed | ||
Number of Poles 2 | ||
Terminal Type Screw Terminal | ||
Number of Modules 1 | ||
Earth Terminal Yes | ||
Special Features USB Socket | ||
- COO (Country of Origin):
- CN
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
