Contactum Aspire White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 175-2852
- Mfr. Part No.:
- ASP2356
- Brand:
- Contactum
Bulk discount available
Subtotal (1 unit)*
£3.87
(exc. VAT)
£4.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.87 |
| 10 - 49 | £3.69 |
| 50 + | £3.51 |
*price indicative
- RS Stock No.:
- 175-2852
- Mfr. Part No.:
- ASP2356
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| Series | Aspire | |
| International Protection Rating | IP20, IP2X | |
| Special Features | 13 Amp USB Sockets up to 4.8A Rating, Extensive Range Available Including Grid, Modern Sleek Profile, Twin Earth as Standard on 13 Amp Twin Sockets | |
| Number of Modules | 1 | |
| Earth Terminal | Yes | |
| Terminal Type | Screw Terminal | |
| Faceplate Mounting Type | Screwed | |
| Switch Style | Rocker | |
| Number of Poles | 2 | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
Series Aspire | ||
International Protection Rating IP20, IP2X | ||
Special Features 13 Amp USB Sockets up to 4.8A Rating, Extensive Range Available Including Grid, Modern Sleek Profile, Twin Earth as Standard on 13 Amp Twin Sockets | ||
Number of Modules 1 | ||
Earth Terminal Yes | ||
Terminal Type Screw Terminal | ||
Faceplate Mounting Type Screwed | ||
Switch Style Rocker | ||
Number of Poles 2 | ||
Colour Family White | ||
- COO (Country of Origin):
- CN
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
2 Gang 13A DP Switched Socket – Moulded, White
