Contactum Weatherproof Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

Bulk discount available

Subtotal (1 unit)*

£40.19

(exc. VAT)

£48.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£40.19
10 - 49£38.18
50 +£36.25

*price indicative

RS Stock No.:
175-2830
Mfr. Part No.:
2356SR
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

2

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Outdoor

Socket Type

Type G - British

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Material

Thermoplastic

Minimum Box Depth

25mm

Series

Weatherproof

International Protection Rating

IP66

Number of Poles

2

Fixing Standard

BS 1363-2

Earth Terminal

Yes

Faceplate Mounting Type

Screwed

Terminal Type

Screw Terminal

Number of Modules

1

Switch Style

Rocker

Colour Family

White

Contactum Switched Socket


The Contactum 2-gang grey switched socket is specifically designed for outdoor use and installations with high exposure to either dust or water. It has a voltage rating of 250A and a current rating of 13A. With the unique isolated range, the isolator must be in the OFF position to allow the lid to be opened.

Features and Benefits


Type G – British
Thermoplastic material
Face plate material is steel
Surface mount
The number of poles are 2
Screwed faceplate mounting

Applications


Farmhouse
Workshop
Garage
Garden

Certifications


IP66 rated