MK Electric Silver 1 Gang Shaver Socket, 4P Poles
- RS Stock No.:
- 169-1911
- Mfr. Part No.:
- K703BSS
- Brand:
- MK Electric
Discontinued
- RS Stock No.:
- 169-1911
- Mfr. Part No.:
- K703BSS
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Mounting Style | Flush Mount | |
| Voltage Rating | 220 → 240 V | |
| Material | Steel | |
| Overall Height | 146mm | |
| Overall Width | 86mm | |
| Fixing Standard | BS | |
| Number of Poles | 4P | |
| Terminal Type | Screw Terminal | |
| Number of Modules | 4 | |
| Faceplate Mounting Type | Flush | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Colour Silver | ||
Mounting Style Flush Mount | ||
Voltage Rating 220 → 240 V | ||
Material Steel | ||
Overall Height 146mm | ||
Overall Width 86mm | ||
Fixing Standard BS | ||
Number of Poles 4P | ||
Terminal Type Screw Terminal | ||
Number of Modules 4 | ||
Faceplate Mounting Type Flush | ||
- COO (Country of Origin):
- GB
MK Electric White 1 Gang Shaver Socket
The MK Electric white 1 gang shaver socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. It is available in dual voltage source 220-240VAC. This socket contains double wound isolating transformer with 20VA, 230V rating. The transformer is protected against overload with automatic resetting. When a shaver plug is inserted into the socket, it automatically switches on and when it is removed, it automatically switches off.
Features and Benefits
• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design
• Clear terminal marking for easy identification
• Stylish curved design
Applications
• Residential and commercial purposes
