MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 2A, Type G - British, USB
- RS Stock No.:
- 169-1895
- Mfr. Part No.:
- K2944BSS
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1895
- Mfr. Part No.:
- K2944BSS
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Type G - British, USB | |
| Mounting Style | Flush Mount | |
| Current Rating | 2A | |
| Material | Steel | |
| Minimum Box Depth | 35 mm, 46mm | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| Switch Style | Rocker | |
| Fixing Standard | BS | |
| Number of Poles | 2 x 2P + E | |
| Special Features | USB Socket | |
| Number of Modules | 2 | |
| Earth Terminal | Yes | |
| Faceplate Mounting Type | Flush | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Type G - British, USB | ||
Mounting Style Flush Mount | ||
Current Rating 2A | ||
Material Steel | ||
Minimum Box Depth 35 mm, 46mm | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
Switch Style Rocker | ||
Fixing Standard BS | ||
Number of Poles 2 x 2P + E | ||
Special Features USB Socket | ||
Number of Modules 2 | ||
Earth Terminal Yes | ||
Faceplate Mounting Type Flush | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- GB
MK Electric White 2 Gang Plug Socket
The MK Electric white 2 gang plug socket works on 2A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. This socket looks stylish and perfectly complements contemporary and classical interior.
Features and Benefits
• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design
• For easy installation, terminals are upward facing
• Clear terminal marking for easy identification
• Stylish curved design
• For easy installation, terminals are upward facing
Applications
• Residential and commercial purposes
• To plug portable electrical appliances
• General purpose industrial use
• Used in commercial kitchen and corrosion resistant applications
• To plug portable electrical appliances
• General purpose industrial use
• Used in commercial kitchen and corrosion resistant applications
