MK Electric Silver 1 Gang Plug Socket, 2P+E Poles, 13A, Type G - British

Discontinued
RS Stock No.:
169-1885
Mfr. Part No.:
740BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Colour

Silver

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

102mm

Number of Modules

2

Switch Style

Rocker

Number of Poles

2P+E

Fixing Standard

BS

Earth Terminal

Yes

Faceplate Mounting Type

Flush

Terminal Type

Screw Terminal

COO (Country of Origin):
GB

MK Electric White 1 Gang Plug Socket


The MK Electric white 1 gang plug socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome, and polished chrome material. It is a switched socket with a spring loaded hinged cover plate. This socket looks stylish and perfectly complements contemporary and classical interior. It is a double pole switching socket. For high integrity protective connection, it provides double earth facility fitted with two earth terminals. This socket is manufactured using food grade stainless steel.

Features and Benefits


• Rotary opened type shutter
• Outboard switch position
• 3-pin child-resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design

Applications


• Residential and commercial purposes
• To plug portable electric appliances
• General purpose industrial use
• Used in commercial kitchens and corrosion-resistant applications