MK Electric White 1 Gang Plug Socket, 2P+E Poles, 5A, Indoor Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-1881
Mfr. Part No.:
K771WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

5A

Minimum Box Depth

25 mm, 35mm

Overall Height

86mm

Overall Width

86mm

Earth Terminal

Yes

Faceplate Mounting Type

Flush

Terminal Type

Screw Terminal

Number of Modules

2

Colour Family

White

Number of Poles

2P+E

Fixing Standard

BS

COO (Country of Origin):
MY

MK Electric White 1 Gang Plug Socket


The MK electric logic plus white 1 gang plug socket looks stylish and perfectly complements contemporary and classical interiors. The plug socket has double pole switching which is fitted with two earth terminals to provide a double earth facility, when installations require a high-integrity protective connection. It is available in brushed chrome, brushed stainless steel, polished chrome and satin gold finish. The plug socket has a current rating of 5A and contains three rectangular prongs that form an isosceles triangle.

Features and Benefits


• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Dual earth terminals, ​ 2 gang DP with outboard rockers
• All products are 100% tested
• Quick and easy to install
• Made from high-grade thermoset material, which has an inherent antimicrobial property

Applications


• Residential and commercial purposes
• To plug portable electrical appliances
• To plug USB and mobile charger

Certifications


• BS 546:1950