LK 1 Gang Plug Socket, 10A, Type K - Danish

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
148-5244
Mfr. Part No.:
501D5114
Brand:
LK
Find similar products by selecting one or more attributes.
Select all

Brand

LK

Number of Gangs

1

Socket Type

Type K - Danish

Current Rating

10A

Voltage Rating

250 V

Colour Family

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
DK