Schneider Electric Charger Odace, Repacked

Subtotal (1 unit)*

£30.75

(exc. VAT)

£36.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.75

*price indicative

RS Stock No.:
866-242
Mfr. Part No.:
S540401W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Charger

Mount Type

Flush

Voltage

240V ac

IP Rating

IP20

Product Condition

Repacked

Standards/Approvals

RoHS

Series

Odace

COO (Country of Origin):
ES
The Schneider Electric USB charger is designed for seamless connectivity and fast charging capabilities, suitable for flush mounting in various settings.

Repacked option saves 1.858 over standard configuration

Provides dual USB connection with a maximum load of 2.4 A per port

Short-circuit protection enhances safety during operation

Constructed from Durable materials for long-lasting performance

1

21


33

54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy