Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French

Subtotal (1 unit)*

£11.64

(exc. VAT)

£13.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.64

*price indicative

RS Stock No.:
865-488
Mfr. Part No.:
NU406954W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Mount Type

Flush

Neon Indicator

No

Current Rating

10A

Voltage

250V ac

Material

Brass

Minimum Box Depth

24mm

IP Rating

IP4X

Finish

Gloss

Screwed/Screwless

Clip In

Overall Depth

47mm

Overall Width

85mm

Overall Height

125mm

Standards/Approvals

REACh Regulation

Terminal Type

Screw Terminal

Faceplate Depth

24mm

Grade

Residential

COO (Country of Origin):
ES
The Schneider Electric Socket outlet offers a robust solution for powering your devices, featuring two poles and a shuttered design for enhanced safety and reliability in various environments.

Rated for a current of 16 A, suitable for demanding power supply applications

Flush mounting design ensures seamless integration into walls

Constructed with an anthracite colour finish, providing an elegant aesthetic

Rated operational voltage of 250 V, Ideal for standard electrical installations

1

28


42

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy