Schneider Electric Plug Socket, 16A, Type E - French, Outdoor Use
- RS Stock No.:
- 532-188
- Mfr. Part No.:
- ENN34030
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 532-188
- Mfr. Part No.:
- ENN34030
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Socket Type | Type E - French | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| International Protection Rating | IP44 | |
| Colour Family | Grey | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Socket Type Type E - French | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
International Protection Rating IP44 | ||
Colour Family Grey | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- FR
