Legrand Mosaïc Red 3 Gang Plug Socket, 16A, Type E - French, Indoor Use
- RS Stock No.:
- 197-438
- Mfr. Part No.:
- 0 773 23
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£43.33
(exc. VAT)
£52.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £43.33 |
| 10 - 49 | £41.17 |
| 50 + | £39.02 |
*price indicative
- RS Stock No.:
- 197-438
- Mfr. Part No.:
- 0 773 23
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 3 | |
| Colour | Red | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type E - French | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Overall Height | 45mm | |
| Series | Mosaïc | |
| Earth Terminal | Yes | |
| Fixing Standard | NF | |
| Number of Modules | 6 | |
| Colour Family | Red | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 3 | ||
Colour Red | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type E - French | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Overall Height 45mm | ||
Series Mosaïc | ||
Earth Terminal Yes | ||
Fixing Standard NF | ||
Number of Modules 6 | ||
Colour Family Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
