Legrand Mosaïc White 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
- RS Stock No.:
- 190-015
- Mfr. Part No.:
- 0 771 45
- Brand:
- Legrand
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.97
(exc. VAT)
£10.76
(inc. VAT)
- RS Stock No.:
- 190-015
- Mfr. Part No.:
- 0 771 45
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type E - French | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| International Protection Rating | IP41 | |
| Series | Mosaïc | |
| Earth Terminal | Yes | |
| Fixing Standard | NF | |
| Colour Family | White | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type E - French | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
International Protection Rating IP41 | ||
Series Mosaïc | ||
Earth Terminal Yes | ||
Fixing Standard NF | ||
Colour Family White | ||
Terminal Type Screw Terminal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

