Nexperia HEF4046BT,652, PLL Circuit, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
368-7521
Mfr. Part No.:
HEF4046BT,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

RoHS Status: Not Applicable

COO (Country of Origin):
TH