Rittal Plinth for use with Enclosure Type TS 8
- RS Stock No.:
- 826-2896
- Mfr. Part No.:
- 8601805
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 826-2896
- Mfr. Part No.:
- 8601805
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Plinth | |
| For Use With | Enclosure Type TS 8 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Plinth | ||
For Use With Enclosure Type TS 8 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
