Bopla 25 x 208.4mm Plinth for use with Intertego IT 25 Enclosure
- RS Stock No.:
- 741-3535
- Mfr. Part No.:
- 95006025
- Brand:
- Bopla
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3535
- Mfr. Part No.:
- 95006025
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Setup Foot | |
| For Use With | Intertego IT 25 Enclosure | |
| Colour | Grey | |
| Material | Aluminium | |
| External Dimensions | 25 x 208.4mm | |
| External Height | 25 mm | |
| External Width | 208.4 mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Setup Foot | ||
For Use With Intertego IT 25 Enclosure | ||
Colour Grey | ||
Material Aluminium | ||
External Dimensions 25 x 208.4mm | ||
External Height 25 mm | ||
External Width 208.4 mm | ||
- COO (Country of Origin):
- DE
