APW Plinth for use with IMRAK IT Cabinet
- RS Stock No.:
- 621-8651
- Mfr. Part No.:
- 802-592668
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-8651
- Mfr. Part No.:
- 802-592668
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Plinth | |
| For Use With | IMRAK IT Cabinet | |
| Colour | Grey | |
| Material | Steel | |
| External Depth | 800mm | |
| External Height | 100 mm | |
| External Width | 600 mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Plinth | ||
For Use With IMRAK IT Cabinet | ||
Colour Grey | ||
Material Steel | ||
External Depth 800mm | ||
External Height 100 mm | ||
External Width 600 mm | ||
Non Compliant
