Rittal Plinth for use with VX Series Enclosure

Stock information currently inaccessible
RS Stock No.:
187-6623
Mfr. Part No.:
8620045
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Plinth

For Use With

VX Series Enclosure

Colour

Black

Material

Steel

External Height

100 mm

External Width

1000 mm

COO (Country of Origin):
DE
Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy