Rittal 200 x 600mm Plinth for use with SE8 Floor Standing Enclosure

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-7978
Mfr. Part No.:
8200600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Base/Plinth Trim Panel

For Use With

SE8 Floor Standing Enclosure

Colour

Black

Material

Steel

External Dimensions

200 x 600mm

External Height

200 mm

External Width

600 mm

Series

Flex-Block

COO (Country of Origin):
DE