Rittal 100 x 1200mm Plinth for use with SE8 Floor Standing Enclosure
- RS Stock No.:
- 144-7968
- Mfr. Part No.:
- 8100120
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7968
- Mfr. Part No.:
- 8100120
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base/Plinth Trim Panel | |
| For Use With | SE8 Floor Standing Enclosure | |
| Colour | Black | |
| Material | Steel | |
| External Dimensions | 100 x 1200mm | |
| External Height | 100 mm | |
| External Width | 1200 mm | |
| Series | Flex-Block | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base/Plinth Trim Panel | ||
For Use With SE8 Floor Standing Enclosure | ||
Colour Black | ||
Material Steel | ||
External Dimensions 100 x 1200mm | ||
External Height 100 mm | ||
External Width 1200 mm | ||
Series Flex-Block | ||
- COO (Country of Origin):
- DE
