GearWrench Pliers, 7 in Overall, Bent Tip
- RS Stock No.:
- 913-9429
- Mfr. Part No.:
- 82140
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-9429
- Mfr. Part No.:
- 82140
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Plier Type | Circlip Pliers | |
| Overall Length | 7 in | |
| Tip Style | Bent | |
| Circlip Size Range | 0.75 → 2.36 in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Plier Type Circlip Pliers | ||
Overall Length 7 in | ||
Tip Style Bent | ||
Circlip Size Range 0.75 → 2.36 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 82140 7 Inch 90° Fixed Tip Internal Snap Ring Pliers
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.
Features and Benefits
Remove and install internal snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
90° jaws for excellent line of sight to the snap ring
Professional easy clean dipped grips
Jaw Type: Internal
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
90° jaws for excellent line of sight to the snap ring
Professional easy clean dipped grips
Jaw Type: Internal
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel
