GearWrench Pliers, 5 in Overall, Straight Tip
- RS Stock No.:
- 913-9403
- Mfr. Part No.:
- 82130
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-9403
- Mfr. Part No.:
- 82130
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Plier Type | Circlip Pliers | |
| Overall Length | 5 in | |
| Tip Style | Straight | |
| Circlip Size Range | 0.39 → 0.98 in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Plier Type Circlip Pliers | ||
Overall Length 5 in | ||
Tip Style Straight | ||
Circlip Size Range 0.39 → 0.98 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 82130 5 Inch Straight Fixed Tip External Snap Ring Pliers
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.
A range of External Straight Snap Ring Pliers from GearWrench. Designed for installing or removing external snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.
A range of External Straight Snap Ring Pliers from GearWrench. Designed for installing or removing external snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.
Features and Benefits
Remove and install external snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type: External
Handle Material: Pstic Dipped
Finish: Clearcoat
Material: Alloy Steel
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type: External
Handle Material: Pstic Dipped
Finish: Clearcoat
Material: Alloy Steel
