GearWrench Water Pump Pliers, 254 mm Overall, 48mm Jaw

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-9337
Mfr. Part No.:
82158
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Plier Type

Water Pump Pliers

Overall Length

254 mm

Material

Chrome Vanadium Steel

Jaw Length

48mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW