RS PRO Pliers, 220 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 911-1058
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-1058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 220 mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 2.8 mm | |
| Material | Chrome Vanadium Steel | |
| Tip Style | Straight | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Long Nose Pliers | ||
Overall Length 220 mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 2.8 mm | ||
Material Chrome Vanadium Steel | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Insulated Combination Pliers
Our range of insulated combination pliers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
