Gedore Pliers, 129 mm Overall, Bent Tip

Unavailable
RS will no longer stock this product.
RS Stock No.:
772-4273
Mfr. Part No.:
8000 J 11
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Plier Type

Circlip Pliers

Overall Length

129 mm

Tip Style

Bent

Material

Chrome Vanadium Steel

Circlip Size Range

12 → 25 mm

RoHS Status: Not Applicable

COO (Country of Origin):
AT