Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 541-7138
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Water Pump Pliers | |
| Overall Length | 240 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Water Pump Pliers | ||
Overall Length 240 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
